Omron CP1L-EM PLC CPU – 18 Inputs, 12 Outputs, Relay, For Use With CP Series, Ethernet Networking, Computer Interface
- RS Stock No.:
- 8211762
- Mfr. Prt No.:
- CP1L-EM30DR-D
- Brand:
- Omron
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
RS stock number | 8211762 |
Product description | Omron CP1L-EM PLC CPU - 18 Inputs, 12 Outputs, Relay, For Use With CP Series, Ethernet Networking, Computer Interface |
Manufacturer / Brand | Omron |
Manufacturer part number | CP1L-EM30DR-D |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Omron |
Memory | 10000 Steps |
Programming Interface | Computer |
Output Type | Relay |
Minimum Operating Temperature | 0 °C |
Voltage Category | 20.4 → 26.4 V dc |
Network Type | Ethernet |
Number of Outputs | 12 |
Manufacturer Series | CP1L-EM |
Battery Backup | Yes |
For Use With | CP Series |
Dimensions | 130 x 90 x 85 mm |
Communication Port Type | RS232 |
Display Included | Yes |
Program Capacity | 10000 Steps |
Depth | 85 mm |
Length | 130 mm |
Width | 90 mm |
Mounting Type | DIN Rail |
Programming Language Used | Ladder Diagram |
Number of Communication Ports | 1 |
Output Current | 10 mA |
Input Type | DC |
Number of Inputs | 18 |
Maximum Operating Temperature | +55 °C |