Omron ZEN Logic Module – 12 Inputs, 8 Outputs, Relay, Computer Interface
- RS Stock No.:
- 6502984
- Mfr. Prt No.:
- ZEN-20C1DR-D-V2
- Brand:
- Omron
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
RS stock number | 6502984 |
Product description | Omron ZEN Logic Module - 12 Inputs, 8 Outputs, Relay, Computer Interface |
Manufacturer / Brand | Omron |
Manufacturer part number | ZEN-20C1DR-D-V2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Omron |
Communication Port Type | RS485 |
Display Included | Yes |
Depth | 56 mm |
Length | 94.7 mm |
Supply Voltage | 12 → 24 V dc |
Width | 70 mm |
Mounting Type | DIN Rail |
Programming Language Used | Ladder Diagram |
Programming Interface | Computer |
Output Type | Relay |
Number of Communication Ports | 1 |
Minimum Operating Temperature | 0 °C |
Number of Outputs | 8 |
Manufacturer Series | ZEN |
Dimensions | 94.7 x 70 x 56 mm |
Input Type | Analogue |
Number of Inputs | 12 |
Maximum Operating Temperature | +55 °C |