RS PRO I/O module – 8 Inputs, 4 Outputs, Digital, Relay, For Use With RS PRO Logic Modules, ModBus Networking, Computer

RS Stock No.:
9176389
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9176389
Product description RS PRO I/O module - 8 Inputs, 4 Outputs, Digital, Relay, For Use With RS PRO Logic Modules, ModBus Networking, Computer
Manufacturer / Brand RS PRO
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
RS stock number 9176389
Product description RS PRO I/O module - 8 Inputs, 4 Outputs, Digital, Relay, For Use With RS PRO Logic Modules, ModBus Networking, Computer
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details


Specifications

Attribute Value
Brand RS PRO
Programming Interface Computer
Output Type Digital, Relay
Minimum Operating Temperature -10 °C
Network Type ModBus
Supply Voltage 12 → 24 V dc
Number of Outputs 4
For Use With RS PRO Logic Modules
Dimensions 72 x 90 x 65 mm
Standards Met CE, cULus
Communication Port Type Serial
Program Capacity 250 lines
Depth 65 mm
Length 90 mm
Width 72 mm
Mounting Type DIN Rail
Programming Language Used Ladder Programming
Number of Communication Ports 1
Output Current 8 A
Input Type Digital
Number of Inputs 8
Maximum Operating Temperature +55 °C
Checking stock...
IDR
791,499.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1791,499.94
*price per unit indicative
"RS PRO I/O module - 8 Inputs, 4 Outputs, Digital, Relay, For Use With RS PRO Logic Modules, ModBus Networking, Computer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products