Schneider Electric – PLC I/O Module for use with Modicon M340, 307.6 x 100 x 140 mm, Analogue, Analogue,

RS Stock No.:
0548066
Mfr. Prt No.:
BMXAMM0600
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0548066
Product description Schneider Electric - PLC I/O Module for use with Modicon M340, 307.6 x 100 x 140 mm, Analogue, Analogue,
Manufacturer / Brand Schneider Electric
Manufacturer part number BMXAMM0600
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
RS stock number 0548066
Product description Schneider Electric - PLC I/O Module for use with Modicon M340, 307.6 x 100 x 140 mm, Analogue, Analogue,
Manufacturer / Brand Schneider Electric
Manufacturer part number BMXAMM0600

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Modicon M340 Analogue Input/Output

The BMX AMM 0600 module is a high-level analogue input/output module with 4 non-isolated voltage or current inputs and 2 non-isolated voltage (±10V) and current outputs. The module offers:

Protection of the module against overvoltages
Conversion of digital signals (11 bits or 12 bits depending on the range) to analogue signals
Conversion of application data into data that can be used by the digital/analogue converter
Module monitoring and fault indication to the application: Converter test, range overshoot test, watchdog test

For each input, the BMX AMM 0600 module offers the following ranges:

Voltage ±10V, ±5V, 0 to 10V, 0 to 5V and 1 to 5V
Current 0...20mA, 4…20mA and ±20mA, depending on the choice made during configuration


Specifications

Attribute Value
Brand Schneider Electric
Output Type Analogue
Accessory Type PLC I/O Module
For Use With Modicon M340
Dimensions 307.6 x 100 x 140 mm
Series NLC-IO-6I-04QTP-01A
Input Type Analogue
Output Current 0 → 20 mA
Maximum Operating Temperature +60 °C
Checking stock...
IDR
9,675,263.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,675,263.38
*price per unit indicative
"Schneider Electric - PLC I/O Module for use with Modicon M340, 307.6 x 100 x 140 mm, Analogue, Analogue," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products