Schneider Electric – Cable for use with Networking & Communication
- RS Stock No.:
- 6120425
- Mfr. Prt No.:
- TSXCANKCDF90T
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6120425 |
Product description | Schneider Electric - Cable for use with Networking & Communication |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | TSXCANKCDF90T |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6120425 |
Product description | Schneider Electric - Cable for use with Networking & Communication |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | TSXCANKCDF90T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Schneider Electric Advantys
The Advantys range of distributed I/O and interface products from Schneider Electric eliminate traditional wiring methods and reduce associated time and costs by placing I/O connection interfaces in close proximity to sensors and actuators within an application.The Advantys OTB distributed I/O solution consists of a compact system (network interface and integrated I/O) with the addition of Twido I/O expansion modules.,To simplify sensor and actuator connections as well as linking commons, the Advantys OTB offer includes a commoning module (stock no. 612-0223). This module allows the through connection of the internal bus or network and enables connection of the commons in two isolated groups.,Configuration of I/O is made using respective controller software but to aid with this a separate configuration tool is available for the Twido controller.,Each base incorporates 20 I/O:
OTB and FTB Cables and Accessories
Connectors and pre-assembled cables for connection of OTB, FTB, Altivar31 and Lexium 05 via Modbus or CANopen
Note
Modbus End of Line Terminator (612-0251) supplied as a pack of two
A network interface module (including CANopen) with 12 inputs x 24V, 6 relay outputs and 2 solid state outputs x 24V-0.3 A
As an extension, up to 7 discrete or analogue I/O expansion modules can be added.
Specifications
Attribute | Value |
Brand | Schneider Electric |
Accessory Type | Cable |
For Use With | Networking & Communication |