Wago – PLC Programming Software for use with 759 Series

RS Stock No.:
8820338
Mfr. Prt No.:
759-302/000-923
Brand:
Wago

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8820338
Product description Wago - PLC Programming Software for use with 759 Series
Manufacturer / Brand Wago
Manufacturer part number 759-302/000-923
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
RS stock number 8820338
Product description Wago - PLC Programming Software for use with 759 Series
Manufacturer / Brand Wago
Manufacturer part number 759-302/000-923

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Wago I/O system range

WAGO-I/O-CHECK - Commissioning Tool For WAGO-I/O-SYSTEM 750

WAGO-I/O-CHECK is an easy-to-use Windows application for operating and displaying a WAGO-I/O-SYSTEM 750 node without connecting the node to a fieldbus system.
The software reads the configuration from the node and displays it as an on-screen graphic. The graphic can be printed together with a configuration list as documentation.
With WAGO-I/O-CHECK, it is possible to display and determine the process data of the bus modules. The field wiring, including all sensors and actuators, can thus be checked before startup.
Application-specific settings, such as the baud rate or sensor types, can be made with select interface, Pt100 and thermocouple modules. For communicating between WAGO-I/O-CHECK and the node, the coupler must be connected at a PC’s vacant serial or USB port using the communication cable supplied in the kit with the system.


The kit contain the software and a cable
Software is on a CD-ROM
Running with Windows XP and Windows 7

The tool is available as
- RS-232 Kit, stock no. 667-9255
- USB Kit, stock no. 882-0338


Specifications

Attribute Value
Brand Wago
Accessory Type PLC Programming Software
For Use With 759 Series
Checking stock...
IDR
4,016,972.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,016,972.33
*price per unit indicative
"Wago - PLC Programming Software for use with 759 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products