Telemecanique Sensors M18 x 1 Inductive Proximity Sensor – Barrel, NPN Output, 8 mm Detection, IP69K
- RS Stock No.:
- 0198532
- Mfr. Prt No.:
- XS618B1NAM12
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0198532 |
Product description | Telemecanique Sensors M18 x 1 Inductive Proximity Sensor - Barrel, NPN Output, 8 mm Detection, IP69K |
Manufacturer / Brand | Telemecanique Sensors |
Manufacturer part number | XS618B1NAM12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 19, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
Specifications
Attribute | Value |
Brand | Telemecanique Sensors |
IP Rating | IP69K |
Output Type | NPN |
Minimum Operating Temperature | -25 °C |
Terminal Type | 4-Pin M12 Connector |
Maximum Switching Frequency | 1 kHz |
Supply Voltage | 12 → 48 V dc |
Sensor Technology | Inductive |
Switching Current | 200 mA |
Maximum DC Voltage | 58 V |
Reverse Polarity Protection | Yes |
Body Style | Barrel |
Short Circuit Overload Protection | Yes |
Housing Material | Brass Nickel Plated |
Mounting Type | Flush |
Length | 74 mm |
Thread Size | M18 x 1 |
Detection Range | 8 mm |
Maximum Operating Temperature | +70 °C |