RS PRO M12 x 1 Inductive Proximity Sensor – Barrel, PNP Output, 8 mm Detection, IP68

RS Stock No.:
0208257
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
RS stock number 0208257
Product description RS PRO M12 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 8 mm Detection, IP68
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
IP Rating IP68
Output Type PNP
Minimum Operating Temperature -30 °C
Terminal Type 4-Pin M12 Connector
Shielding Partial
Supply Voltage 10 → 30 V dc
Maximum Switching Frequency 2 kHz
Sensor Technology Inductive
Switching Current 200 mA
Maximum DC Voltage 30 V
Reverse Polarity Protection Yes
Body Style Barrel
Short Circuit Overload Protection Yes
Mounting Type Non-Flush
Housing Material Stainless Steel
Length 52 mm
Thread Size M12 x 1
Detection Range 8 mm
Maximum Operating Temperature +85 °C
Checking stock...
IDR
1,832,113.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,832,113.63
*price per unit indicative
"RS PRO M12 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 8 mm Detection, IP68" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products