M12 x 1 Proximity Sensor – Barrel, 3 mm Detection, IP67

RS Stock No.:
3859940
Mfr. Prt No.:
Brand:
Omron
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
RS stock number 3859940
Product description M12 x 1 Proximity Sensor - Barrel, 3 mm Detection, IP67
Manufacturer / Brand Omron
Manufacturer part number

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

E2E Series Nickel Plated Brass

Note

Stock numbers 319-4518 and 319-4473 are unshielded types


Specifications

Attribute Value
Brand Omron
IP Rating IP67
Minimum Operating Temperature -25 °C
Shielding Shielded
Maximum Switching Frequency 1 kHz
Supply Voltage 12 → 24 V dc
Switching Current 100 mA
Maximum DC Voltage 30 V
Body Style Barrel
Short Circuit Overload Protection Yes
Housing Material Nickel Plated Brass
Length 38 mm
Terminal Type Wire Lead
Mounting Type Panel Mount
Thread Size M12 x 1
Detection Range 3 mm
Maximum Operating Temperature +70 °C
Checking stock...
IDR
4,425,623.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,425,623.77
*price per unit indicative
"M12 x 1 Proximity Sensor - Barrel, 3 mm Detection, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products