Omron Inductive Proximity Sensor – Block, PNP Output, 5 mm Detection, IP67

RS Stock No.:
7506757
Mfr. Prt No.:
TL-W5MB1 2M
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7506757
Product description Omron Inductive Proximity Sensor - Block, PNP Output, 5 mm Detection, IP67
Manufacturer / Brand Omron
Manufacturer part number TL-W5MB1 2M
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
RS stock number 7506757
Product description Omron Inductive Proximity Sensor - Block, PNP Output, 5 mm Detection, IP67
Manufacturer / Brand Omron
Manufacturer part number TL-W5MB1 2M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Proximity Switches - Inductive

TL-W Standard Flat Inductive Sensors

The TL-W series are standard flat inductive proximity sensors. These sensors are only 6 mm thick yet provide a sensing distance of up to 5mm.

Features and benefits

Pre wired models with 2m cable
Heat resistant ABS casing
Protection circuit: load short circuit protection, surge suppressor
Temperature range -25 → 70 °C
IP67 ingress protection


Specifications

Attribute Value
Brand Omron
IP Rating IP67
Output Type PNP
Minimum Operating Temperature -25 °C
Shielding Unshielded
Supply Voltage 10 → 30 V dc
Maximum Switching Frequency 500 Hz
Sensor Technology Inductive
Switching Current 100 mA
Maximum DC Voltage 30 V
Reverse Polarity Protection Yes
Body Style Block
Housing Material ABS
Mounting Type Non-Flush
Length 30.5 mm
Width 18 mm
Terminal Type Cable
Detection Range 5 mm
Maximum Operating Temperature +70 °C
Checking stock...
IDR
1,085,506.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,085,506.61
*price per unit indicative
"Omron Inductive Proximity Sensor - Block, PNP Output, 5 mm Detection, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products