Omron Retroreflective Photoelectric Sensor Block Sensor, 100 mm → 4 m Detection Range

RS Stock No.:
3742044
Mfr. Prt No.:
E3ZR86
Brand:
Omron
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
RS stock number 3742044
Product description Omron Retroreflective Photoelectric Sensor Block Sensor, 100 mm → 4 m Detection Range
Manufacturer / Brand Omron
Manufacturer part number E3ZR86

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

E3Z Miniature High Performance Sensors

Note

For suitable reflector see stock no. 171-3779 (3m range)

Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors

IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C


Specifications

Attribute Value
Brand Omron
IP Rating IP69K
Light Source LED
Detection Range 100 mm → 4 m
Output Type PNP
Minimum Operating Temperature -25 °C
Electrical Connection M8 4 Pin Connector
Maximum DC Voltage 26.4 V
Maximum Current 100 mA
Series E3ZR
Housing Material PBT
Response Time 1 ms
Sensor Style Block
Detection Type Retroreflective
Maximum Operating Temperature +55 °C
Checking stock...
IDR
2,289,853.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,289,853.59
*price per unit indicative
"Omron Retroreflective Photoelectric Sensor Block Sensor, 100 mm → 4 m Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products