Telemecanique Sensors Retroreflective Photoelectric Sensor Compact Sensor, 7 m Detection Range

RS Stock No.:
5124640
Mfr. Prt No.:
XUK1ARCNL2
Brand:
Telemecanique Sensors
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
RS stock number 5124640
Product description Telemecanique Sensors Retroreflective Photoelectric Sensor Compact Sensor, 7 m Detection Range
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XUK1ARCNL2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Compact 50 x 50, Relay Output

OsiSense XU offers a full range of diffuse, Background Suppression (BGS), polarised reflex, laser reflex and thru-beam in the 4 most popular form-factors worldwide. They are suitable for many applications such as material handling, packaging, labeling, assembly and food and beverage.

Service alarm output
Sensing distance 7000 mm
Response time 25ms
LED alignment and output indicators
2m pre-cabled
Mounting brackets available (512-4606 / 8787944)


Specifications

Attribute Value
Brand Telemecanique Sensors
IP Rating IP65
Maximum AC Voltage 240 V
Light Source Infrared
Output Type Relay
Electrical Connection 5 Wire Cable 2 m
Minimum Operating Temperature -25 °C
Maximum DC Voltage 240 V
Maximum Current 3 A
Housing Material PBT
Response Time <25 ms
Sensor Style Compact
Detection Range 7 m
Detection Type Retroreflective
Maximum Operating Temperature +55 °C
Checking stock...
IDR
1,848,686.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,848,686.25
*price per unit indicative
"Telemecanique Sensors Retroreflective Photoelectric Sensor Compact Sensor, 7 m Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products