Omron Convergent Photoelectric Sensor Block Sensor, 2 mm → 5 mm Detection Range

RS Stock No.:
8181520
Mfr. Prt No.:
EE-SPY411
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8181520
Product description Omron Convergent Photoelectric Sensor Block Sensor, 2 mm → 5 mm Detection Range
Manufacturer / Brand Omron
Manufacturer part number EE-SPY411
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
RS stock number 8181520
Product description Omron Convergent Photoelectric Sensor Block Sensor, 2 mm → 5 mm Detection Range
Manufacturer / Brand Omron
Manufacturer part number EE-SPY411

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

EE-SPY31/41 Series Photomicrosensor

The Omron EE-SPY31/41 high quality reflective photomicrosensor precisely detects objects positioned in front of shiny backgrounds and offers minimal diffusion in sensing range. In addition, the photomicrosensor uses light modulation to successfully reduce external light interference.


Specifications

Attribute Value
Brand Omron
Terminal Type Connector
Sensor Style Block
Detection Range 2 mm → 5 mm
Detection Type Convergent
Maximum Operating Temperature +55 °C
Housing Material PC
Light Source Infrared
Output Type NPN
Minimum Operating Temperature -10 °C
Maximum DC Voltage 24 V
Maximum Current 50 mA
IP Rating IP50
Checking stock...
IDR
907,718.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1907,718.06
*price per unit indicative
"Omron Convergent Photoelectric Sensor Block Sensor, 2 mm → 5 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products