Omron Through Beam Photoelectric Sensor Block Sensor, 60 m Detection Range

RS Stock No.:
8224645
Mfr. Prt No.:
E3Z-T61-L
Brand:
Omron

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8224645
Product description Omron Through Beam Photoelectric Sensor Block Sensor, 60 m Detection Range
Manufacturer / Brand Omron
Manufacturer part number E3Z-T61-L
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
RS stock number 8224645
Product description Omron Through Beam Photoelectric Sensor Block Sensor, 60 m Detection Range
Manufacturer / Brand Omron
Manufacturer part number E3Z-T61-L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

E3Z Miniature High Performance Sensors

Note

For suitable reflector see stock no. 171-3779 (3m range)

Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors

IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C


Specifications

Attribute Value
Brand Omron
Output Type NPN
Detection Type Through Beam
Minimum Operating Temperature -10 °C
Maximum DC Voltage 24 V
Maximum Current 35 mA
Electrical Connection 2/3-Wire Cable 2 m
Series E3Z
Housing Material PBT
Response Time 1 ms
IP Rating IP67
Sensor Style Block
Detection Range 60 m
Maximum Operating Temperature +55 °C
Checking stock...
IDR
1,442,761.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,442,761.95
*price per unit indicative
"Omron Through Beam Photoelectric Sensor Block Sensor, 60 m Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products