3M SCOTCH 301E Beige Masking Tape 36mm x 50m

RS Stock No.:
9031438
Mfr. Prt No.:
301E36
Brand:
3M
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
RS stock number 9031438
Product description 3M SCOTCH 301E Beige Masking Tape 36mm x 50m
Manufacturer / Brand 3M
Manufacturer part number 301E36

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

3M™ Masking Tape 301E Beige

3M™ 301E Performance Masking Tape is a moisture and solvent resistant masking tape for use in medium temperature bake oven. The 301E tape has excellent adhesive properties that resist lifting or curling that can reduce rework. it is a balanced product that can withstand higher temperatures up to 100 °C.

Features and Benefits

The reliable choice for industrial use
Indoor industrial use
Resistant to solvents and moisture
Ideal for painting, bundling, retaining, marking and sealing in various industrial and aviation tasks
Easily removed after heating without leaving residue
Can withstand temperatures of up to 100˚C for one hour

Typical Applications

Masking Paint
Labelling
Bundling


Specifications

Attribute Value
Brand 3M
Backing Material Paper
Width 36 mm
Length 50 m
Adhesive Material Rubber
Thickness 0.15 mm
Colour Beige
Model Number SCOTCH 301E
Checking stock...
IDR
162,579.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1162,579.50
*price per unit indicative
"3M SCOTCH 301E Beige Masking Tape 36mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda