RS PRO Incremental Encoder 1024 ppr, Solid Shaft

RS Stock No.:
7951028
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7951028
Product description RS PRO Incremental Encoder 1024 ppr, Solid Shaft
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
RS stock number 7951028
Product description RS PRO Incremental Encoder 1024 ppr, Solid Shaft
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

WDG58A Incremental, shaft, 58 mm

Optical incremental RSI 58A encoders.

High electrical immunity
Up to 5000 ppr
Full connection protection with 10V dc up to 30V dc
Operating temperature: -20 °C to +80 °C
Stainless steel shaft
Robust construction
Suitable for industrial use


Specifications

Attribute Value
Brand RS PRO
Overall Width 58 Dia. mm
Resolution 2500 ppr
Pulses Per Revolution 1024
Output Signal Type HTL Inverted
Supply Voltage 5 → 30 V dc
Current Rating 70 mA
Mounting Type Synchro Flange
Shaft Diameter 6 mm
Maximum Operating Temperature +80 °C
IP Rating IP67
Overall Depth 76 mm
Minimum Operating Temperature -20 °C
Maximum Revolutions 10000 rpm
Shaft Type Solid
Encoder Technology Incremental
Switching Frequency 200 kHz
Checking stock...
IDR
4,824,940.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,824,940.00
*price per unit indicative
"RS PRO Incremental Encoder 1024 ppr, Solid Shaft" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products