Omron Capacitive Proximity Sensor – Block, NPN Output, 12 → 26mm pipe Detection, IP66

RS Stock No.:
8224507
Mfr. Prt No.:
E2K-L26MC1
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8224507
Product description Omron Capacitive Proximity Sensor - Block, NPN Output, 12 → 26mm pipe Detection, IP66
Manufacturer / Brand Omron
Manufacturer part number E2K-L26MC1
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
RS stock number 8224507
Product description Omron Capacitive Proximity Sensor - Block, NPN Output, 12 → 26mm pipe Detection, IP66
Manufacturer / Brand Omron
Manufacturer part number E2K-L26MC1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Omron

Proximity Switches - Capacitive

Omron E2 Series Proximity Sensors and Accessories

Professional range of Omron E2 series proximity sensors and accessories

Output Configurations available - NPN or PNP


Specifications

Attribute Value
Brand Omron
IP Rating IP66
Output Type NPN
Minimum Operating Temperature 0 °C
Detection Range 12 → 26mm pipe
Sensor Technology Capacitive
Maximum DC Voltage 30 V
Supply Voltage 10.8 → 30 V dc
Body Style Block
Housing Material ABS
Depth 20 mm
Length 33 mm
Width 34 mm
Terminal Type Cable
Maximum Operating Temperature +55 °C
Checking stock...
IDR
2,486,102.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,486,102.78
*price per unit indicative
"Omron Capacitive Proximity Sensor - Block, NPN Output, 12 → 26mm pipe Detection, IP66" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products