Omron M12 x 1 Capacitive Proximity Sensor – Barrel, PNP Output, 4 mm Detection, IP66

RS Stock No.:
8224513
Mfr. Prt No.:
E2K-X4MF1
Brand:
Omron

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8224513
Product description Omron M12 x 1 Capacitive Proximity Sensor - Barrel, PNP Output, 4 mm Detection, IP66
Manufacturer / Brand Omron
Manufacturer part number E2K-X4MF1
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
RS stock number 8224513
Product description Omron M12 x 1 Capacitive Proximity Sensor - Barrel, PNP Output, 4 mm Detection, IP66
Manufacturer / Brand Omron
Manufacturer part number E2K-X4MF1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Omron

Proximity Switches - Capacitive

Omron E2 Series Proximity Sensors and Accessories

Professional range of Omron E2 series proximity sensors and accessories

Output Configurations available - NPN or PNP


Specifications

Attribute Value
Brand Omron
IP Rating IP66
Output Type PNP
Minimum Operating Temperature -25 °C
Shielding Unshielded
Supply Voltage 10 → 30 V dc
Sensor Technology Capacitive
Maximum DC Voltage 30 V
Switching Frequency 100 Hz
Reverse Polarity Protection Yes
Body Style Barrel
Short Circuit Overload Protection Yes
Housing Material ABS
Length 80 mm
Width 10.7 mm
Terminal Type Cable
Thread Size M12 x 1
Detection Range 4 mm
Maximum Operating Temperature +70 °C
Checking stock...
IDR
2,577,566.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,577,566.86
*price per unit indicative
"Omron M12 x 1 Capacitive Proximity Sensor - Barrel, PNP Output, 4 mm Detection, IP66" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products