3M 600 Clear Office Tape 19mm x 33m

RS Stock No.:
4980887
Mfr. Prt No.:
CRYSTAL
Brand:
3M
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
RS stock number 4980887
Product description 3M 600 Clear Office Tape 19mm x 33m
Manufacturer / Brand 3M
Manufacturer part number CRYSTAL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M™ Scotch® Crystal 600 Tape, 19 mm x 33 m

Introducing the Crystal 600 tape from 3M™ Scotch®, this multi-purpose clear tape combines high clarity with a long-lasting application. The adhesive is resistant to ageing making it suitable for a range of applications, with the assurance it will adhere effectively over a period of time.


Specifications

Attribute Value
Brand 3M
Colour Clear
Width 19 mm
Repositionable No
Trade Name Scotch Crystal
Length 33 m
Model Number 600
Checking stock...
IDR
97,128.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
197,128.14
*price per unit indicative
"3M 600 Clear Office Tape 19mm x 33m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda