RS PRO Capacitive Proximity Sensor – Block, PNP Output, 10 mm Detection, IP67

RS Stock No.:
8967273
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8967273
Product description RS PRO Capacitive Proximity Sensor - Block, PNP Output, 10 mm Detection, IP67
Manufacturer / Brand RS PRO
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
RS stock number 8967273
Product description RS PRO Capacitive Proximity Sensor - Block, PNP Output, 10 mm Detection, IP67
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
IP Rating IP67
Output Type PNP
Minimum Operating Temperature -10 °C
Short Circuit Overload Protection Yes
Supply Voltage 10 → 30 V dc
Housing Material PBT
Depth 10 mm
Switching Frequency 30 Hz
Shielding Shielded
Sensor Technology Capacitive
Length 50 mm
Switching Current 200 mA
Width 20 mm
Maximum DC Voltage 30 V
Terminal Type Cable
Detection Range 10 mm
Maximum Operating Temperature +55 °C
Reverse Polarity Protection Yes
Body Style Block
Standards Met CE, IEC
Checking stock...
IDR
1,104,386.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,104,386.81
*price per unit indicative
"RS PRO Capacitive Proximity Sensor - Block, PNP Output, 10 mm Detection, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products