3M Scotch 5490 Brown PTFE Tape, 33m x 50mm x 0.09mm
- RS Stock No.:
- 1391707
- Mfr. Prt No.:
- 5490 brown 50MMX33M
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1391707 |
Product description | 3M Scotch 5490 Brown PTFE Tape, 33m x 50mm x 0.09mm |
Manufacturer / Brand | 3M |
Manufacturer part number | 5490 brown 50MMX33M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
3M™ PTFE Film Tape 5490 Grey
Introducing the 3M™ 5490, this PTFE tape uses a Brown extruded Polytetrafluoroethylene offering with PTFE integrated and a silicone adhesive offering high-temperature performance. This tape provides a non-stick, low friction surface for a broad range of surfaces, including metals, plastics and wood. The 3M 5490 tape provides shear strength, surface adhesion and the thicker backing helps to extend the life when subjected to abrasion and wear. The excellent abrasion resistance makes it ideal for many tough impact wear or sliding applications.
Specifications
Attribute | Value |
Brand | 3M |
Width | 50 mm |
Maximum Operating Temperature | +260 °C |
Thickness | 0.09 mm |
Minimum Operating Temperature | -54 °C |
Colour | Brown |
Length | 33 m |
Model Number | Scotch 5490 |