Fluke 2098714 K Rounded Temperature Probe

RS Stock No.:
4723319
Mfr. Prt No.:
2098714
Brand:
Fluke
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
RS stock number 4723319
Product description Fluke 2098714 K Rounded Temperature Probe
Manufacturer / Brand Fluke
Manufacturer part number 2098714

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Temperature probes for digital thermometers


Specifications

Attribute Value
Sensor Type K
Brand Fluke
Termination Type Miniature Plug
Thermocouple Type K
Probe Tip Type Rounded
Probe Diameter 4.8 mm
Probe Length 203.2 mm
Maximum Temperature Sensed +816 °C
Maximum Temperature Measurement +816 °C
Cable Length 1 m
Connector Type Miniature Thermocouple Plug
Model Number 80PK-26
Checking stock...
IDR
2,863,497.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,863,497.00
*price per unit indicative
"Fluke 2098714 K Rounded Temperature Probe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products