RS PRO Type J Thermocouple 2m Length, 0.2mm Diameter → +400°C

RS Stock No.:
6212259
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6212259
Product description RS PRO Type J Thermocouple 2m Length, 0.2mm Diameter → +400°C
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
RS stock number 6212259
Product description RS PRO Type J Thermocouple 2m Length, 0.2mm Diameter → +400°C
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

RS Pro Type J IEC Thermocouple Probe with Nozzle Termination

From RS Pro a Type J thermocouple temperature sensor conforming to IEC 584 standards. This durable type J thermocouple has a 2 m long wire with glass fibre insulation and a stainless steel braid. The probe is housed in a stainless steel sheath and fitted with a nozzle and a threaded bolt. This thermocouple has a ungrounded hot junction for a reduction in electrical interference.

How does a Thermocouple Work?

A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is an Insulated Junction?

An insulated or ungrounded junction is where the thermocouple wires are welded together and fully covered by but insulated from the outer protective sheath, often by the use of mineral insulation. The advantage of this is that there is a reduction in electrical interference and a stable reading

What is a Nozzle Termination?

This thermocouple probe has a nozzle at the end and a threaded bolt. The threaded bolt secures the thermocouple into a pre-determined threaded hole enabling the thermocouple to be mounted directly into the process. This method of connection allows the sensor to have a positive pressure at the sensing tip when it is installed

Features and Benefits

• Meets IEC 584 standards
• Durable glass fibre insulated cable with stainless steel braid
• Stainless steel probe sheath for protection against corrosion
• Insulated hot junction for reduction in electrical interference
• Nozzle and threaded bolt for secure connection

Applications

This Type J nozzle end thermocouple is ideal for use in applications where low profile temperature detection is required. Due to its construction this thermocouple can be used in harsh environment areas where a good positive securing method is required. These thermocouples are commonly used in the plastics and rubber industry, applications include nozzle extensions and manifolds on injection moulding machines


Specifications

Attribute Value
Brand RS PRO
Termination Type Cable
Thermocouple Type J
Probe Material Stainless Steel
Cable Length 2 m
Standards Met RoHS Compliant
Response Time 0.7 s
Probe Diameter 0.2 mm
Probe Length 2 m
Maximum Temperature Sensed +400 °C
Checking stock...
IDR
574,062.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1574,062.97
*price per unit indicative
"RS PRO Type J Thermocouple 2m Length, 0.2mm Diameter → +400°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda