RS PRO Type K Thermocouple 2m Length, 4.5mm Diameter → +250°C

RS Stock No.:
7621115
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7621115
Product description RS PRO Type K Thermocouple 2m Length, 4.5mm Diameter → +250°C
Manufacturer / Brand RS PRO
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
RS stock number 7621115
Product description RS PRO Type K Thermocouple 2m Length, 4.5mm Diameter → +250°C
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro IEC Type K Magnet Housing Thermocouple with Miniature Plug

From RS Pro an IEC standard Type K thermocouple temperature sensor designed for taking rapid and reliable surface temperature measurements. This thermocouple sensor has a rugged design with a 2 m long durable steel over-braided PFA Telfon insulated lead. One end of the lead is terminated with a miniature plug and the other with a strong 1 inch diameter magnet housing for attaching to ferrous metal surfaces. The thermocouple junction is grounded for a fast response time.

How does a Thermocouple Work?

A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is a Surface Thermocouple?

This thermocouple is designed for measuring the temperature on a surface. Most thermocouples have a sensing tip where there ends of the thermocouple wires are encased in sheaths or protection tubes which do not allow for measuring the temperature of a surface area. In surface temperature sensing thermocouples the exposed welded wire junction is housed in a magnet or adhesive patch which provides a true surface contact. This affixing method allows these thermocouples to be used on many types of surfaces including uneven and circular surfaces. They are also simple to use and easy to replace and position.

Features and Benefits

• Conforms to IEC standards
• Grounded thermocouple tip for fast response time
• Strong magnet housing with a 3kg pull for attachment on metal surface
• Miniature plug (200°) for quick and easy connection
• Durable PTFE insulated leads with stainless steel braid
• Sensor temperature range of up to -50 to + 250°C

Applications

K-Type surface thermocouples (Nickel-Chromium / Nickel-Alumel) are the most common type of thermocouple and are both accurate and flexible and reliable with a wide temperature range. This K-type magnetic thermocouple is ideal for use in permanent or temporary ferrous metal temperature monitoring applications especially test and development. Other applications include HVAC, air conditioning, plumbing and temperature mapping


Specifications

Attribute Value
Brand RS PRO
Termination Type Miniature Plug
Thermocouple Type K
Cable Length 2 m
Standards Met IEC
Probe Diameter 4.5 mm
Probe Length 2 m
Maximum Temperature Sensed +250 °C
Checking stock...
IDR
558,224.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1558,224.58
*price per unit indicative
"RS PRO Type K Thermocouple 2m Length, 4.5mm Diameter → +250°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products