RS PRO Grey PVC Flat Cable Clamp

RS Stock No.:
0233180
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0233180
Product description RS PRO Grey PVC Flat Cable Clamp
Manufacturer / Brand RS PRO
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
RS stock number 0233180
Product description RS PRO Grey PVC Flat Cable Clamp
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Self-Adhesive Flat Ribbon Cable Clip

From RS Pro, this robust low profile plastic cable clip is ideal for securely holding your flat ribbon cables together in permanent or semi-permanent installations. The side of the clip is held open and the cable is simply inserted inside, the clip then springs shut holding the cable securely in place. The base of this cable clip is self-adhesive for easy and secure fixing eliminating the need for any tooling.

This cable clip can be used with single or multiple layers of flat ribbon cable.

Features and Benefits

• Grey PVC material
• Easy to fit
• Self adhesive base for easy mounting

Applications

These cable clips are a versatile way of organizing and routing your flat cables and keeping them tidy in a wide range of environments. These cable clips can be used in the office, the home and in industrial settings for keeping ribbon cabling secure and tidy in applications such as computers and peripherals and telecommunications and data transmission equipment.

Why RS Pro?

RS Pro strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS Pro is with you every step of the way.


Specifications

Attribute Value
Brand RS PRO
Colour Grey
Depth 6 mm
Cable Clip/Clamp Style Flat Cable Clamp
Width 25 mm
Affixing Method Self Adhesive
Length 13 mm
Material PVC
Self Adhesive Yes
Checking stock...
IDR
235,163.38
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1235,163.382,351.63
*price per unit indicative
"RS PRO Grey PVC Flat Cable Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda