RS PRO Type K Thermocouple 2m Length, 1/0.3mm Diameter → +350°C

RS Stock No.:
8140156
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8140156
Product description RS PRO Type K Thermocouple 2m Length, 1/0.3mm Diameter → +350°C
Manufacturer / Brand RS PRO
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
RS stock number 8140156
Product description RS PRO Type K Thermocouple 2m Length, 1/0.3mm Diameter → +350°C
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Glassfibre Type K Exposed Welded Tip Thermocouples

From RS Pro a range of type K thermocouple temperature sensors with a tolerance to ANSI MC96.1 class 2 and colour code to ANSI NC96.1. These thermocouple temperature sensors have durable construction with glass fibre insulation and a welded exposed junction for a fast response time. One end of the thermocouple is terminated with a miniature flat pin plug that can be rewired for a quick and easy connection.

How does a Thermocouple Work?

A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is a Welded Exposed Junction?

A welded exposed junction is where the thermocouple wires are welded together but are not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures

Glassfibre wire insulation is flexible with a good temperature range but does not prevent the ingress of fluids

Key Features and Benefits

• Welded, exposed junction for fast response times
• Glassfibre insulated cable for flexibility and a wide temperature range
• Tolerance to ANSI MC96.1 Class 2
• Colour code to ANSI MC96.1
• Flat pin plug termination for quick and easy termination
• Temperature range of -50 to +350°C (short periods up to 400°C)

Applications

These exposed junction wire thermocouples are Ideal for test and development applications. The Type K Thermocouple (Nickel-Chromium / Nickel-Alumel) is the most common type of thermocouple and is both accurate and flexible and reliable with a wide temperature range of -200 to 1100°C. Typical applications include thermometers, engines, oil heaters, boilers and in the food industry


Specifications

Attribute Value
Brand RS PRO
Termination Type Miniature Plug
Thermocouple Type K
Cable Length 2 m
Standards Met ANSI
Probe Diameter 1/0.3 mm
Probe Length 2 m
Maximum Temperature Sensed +350 °C
Checking stock...
IDR
149,678.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1149,678.03
*price per unit indicative
"RS PRO Type K Thermocouple 2m Length, 1/0.3mm Diameter → +350°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products