Omron Timer Relay, ON Delay, 200 → 230V ac 2 → 60s, DIN Rail, Surface Mount Mount

RS Stock No.:
0340623
Mfr. Prt No.:
H3Y-4 AC200-230 60S
Brand:
Omron

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0340623
Product description Omron Timer Relay, ON Delay, 200 → 230V ac 2 → 60s, DIN Rail, Surface Mount Mount
Manufacturer / Brand Omron
Manufacturer part number H3Y-4 AC200-230 60S
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
RS stock number 0340623
Product description Omron Timer Relay, ON Delay, 200 → 230V ac 2 → 60s, DIN Rail, Surface Mount Mount
Manufacturer / Brand Omron
Manufacturer part number H3Y-4 AC200-230 60S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LI341058-01

Specifications

Attribute Value
Brand Omron
Supply Voltage 200 → 230 V ac
Time Range 2 → 60 s
Power Supply External
Series H3Y-4
Maximum Voltage 250 V ac
Depth 63 mm
Time Increment Seconds
Length 28 mm
Number of Contacts 4
Mounting Type DIN Rail, Surface Mount
Number of Timer Functions Single
Current Maximum 5 A
Maximum Operating Temperature +50 °C
Minimum Operating Temperature -10 °C
Mode of Operation ON Delay
Width 21.5 mm
Time Delay 0.1 s
Switch Configuration 4PDT
Checking stock...
IDR
2,009,692.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,009,692.40
*price per unit indicative
"Omron Timer Relay, ON Delay, 200 → 230V ac 2 → 60s, DIN Rail, Surface Mount Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products