Eaton DPDT Multi Function Timer Relay, Flash, Fleeting, OFF Delay, ON Delay, Pulse Former, Pulse Generator, 24 →

RS Stock No.:
2962376
Mfr. Prt No.:
031888 ETR4-70-A
Brand:
Eaton
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
RS stock number 2962376
Product description Eaton DPDT Multi Function Timer Relay, Flash, Fleeting, OFF Delay, ON Delay, Pulse Former, Pulse Generator, 24 →
Manufacturer / Brand Eaton
Manufacturer part number 031888 ETR4-70-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Eaton Timer Relay - ETR4

Eaton ETR4 series of timing relays have been created and designed to time events through opening or closing contacts, before during or after a specified set time period. The ETR4 series of timer relays are ideal for industrial automation systems. These timer relays are a type of control relay with a time delay built in offering simple and fast set up and installation, high performance and reliability.
Users will find that timer relays can typically be found within industrial applications as they play a substantial role in industrial processes. Common applications include lighting circuits, motor start control, sensitive equipment, safety control, conveyor belt sequence delay, machine, single machine automation, buildings, door locks and roller shutters HVAC, fans and water systems.


Specifications

Attribute Value
Brand Eaton
Supply Voltage 24 → 240 V ac/dc
Minimum Voltage 12 V ac/dc
Minimum Operating Temperature -20 °C
Mode of Operation Flash, Fleeting, OFF Delay, ON Delay, Pulse Former, Pulse Generator
Time Range 0.05 s → 60 h
Power Supply External
Depth 103 mm
Time Increment Hours, Seconds
Length 82.5 mm
Width 22.5 mm
Series ETR4
Maximum Voltage 240 V ac/dc
Number of Contacts 2
Terminal Type Screw
Mounting Type DIN Rail
Time Delay 70 (Recovery) ms
Number of Timer Functions Multi Function
Switch Configuration DPDT
Current Maximum 6 A
Maximum Operating Temperature +60 °C
Contact Configuration DPDT
Checking stock...
IDR
4,219,829.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,219,829.59
*price per unit indicative
"Eaton DPDT Multi Function Timer Relay, Flash, Fleeting, OFF Delay, ON Delay, Pulse Former, Pulse Generator, 24 →" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products