ABB SPDT Timer Relay, ON Delay, 200 → 240 V ac, 24V ac/dc 0.3 → 30s, DIN Rail Mount

RS Stock No.:
4429045
Mfr. Prt No.:
1SVR550107R4100
Brand:
ABB
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
RS stock number 4429045
Product description ABB SPDT Timer Relay, ON Delay, 200 → 240 V ac, 24V ac/dc 0.3 → 30s, DIN Rail Mount
Manufacturer / Brand ABB
Manufacturer part number 1SVR550107R4100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

CT-ERE (On Delay)

APPROVALS : UL listed/UL listed for Canada; GL; GOST; C-Tick

Functions – 111
1 time range per model
Direct reading scales for fast positive adjustment
LEDs for status indication
Operating temperature range: -20°C → +60°C
Contact material: AgCdO
22.5mm wide

LD233092-01LI233092-11

Specifications

Attribute Value
Brand ABB
Supply Voltage 200 → 240 V ac, 24 V ac/dc
Time Range 0.3 → 30 s
Contact Configuration SPDT
Minimum Operating Temperature -20 °C
Mode of Operation ON Delay
Power Supply External
Contact Material Silver Cadmium Oxide
Maximum Voltage 250 V
Depth 78.5 mm
Time Increment Seconds
Length 78 mm
Width 22.5 mm
Number of Contacts 1
Mounting Type DIN Rail
Number of Timer Functions Single
Switch Configuration SPDT
Current Maximum 4 A
Maximum Operating Temperature +60 °C
Checking stock...
IDR
931,318.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1931,318.31
*price per unit indicative
"ABB SPDT Timer Relay, ON Delay, 200 → 240 V ac, 24V ac/dc 0.3 → 30s, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products