ABB SPDT Timer Relay, Pulse Generator, 24 → 240 V ac, 24 → 48V dc 0.05 s → 100h, DIN Rail Mount

RS Stock No.:
4897202
Mfr. Prt No.:
1SVR500160R0000 CT-TGD.12
Brand:
ABB
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
RS stock number 4897202
Product description ABB SPDT Timer Relay, Pulse Generator, 24 → 240 V ac, 24 → 48V dc 0.05 s → 100h, DIN Rail Mount
Manufacturer / Brand ABB
Manufacturer part number 1SVR500160R0000 CT-TGD.12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Supply Voltage 24 → 240 V ac, 24 → 48 V dc
Brand ABB
Time Range 0.05 s → 100 h
Number of Contacts 1
Mounting Type DIN Rail
Number of Timer Functions Single
Current Maximum 6 A
Power Supply External
Maximum Operating Temperature +60 °C
Maximum Voltage 250 V
Depth 58 mm
Time Increment Hours, Seconds
Length 70 mm
Minimum Voltage 12 V
Minimum Operating Temperature -20 °C
Mode of Operation Pulse Generator
Contact Material Cadmium
Width 17.5 mm
Terminal Type Screw
Switch Configuration SPDT
Contact Configuration SPDT
Checking stock...
IDR
1,140,049.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,140,049.41
*price per unit indicative
"ABB SPDT Timer Relay, Pulse Generator, 24 → 240 V ac, 24 → 48V dc 0.05 s → 100h, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products