Omron SPST Multi Function Timer Relay, 12 → 24V ac/dc 0.001 s → 9999h, Panel Mount Mount

RS Stock No.:
6876115
Mfr. Prt No.:
H5CX-A11SD-N
Brand:
Omron

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6876115
Product description Omron SPST Multi Function Timer Relay, 12 → 24V ac/dc 0.001 s → 9999h, Panel Mount Mount
Manufacturer / Brand Omron
Manufacturer part number H5CX-A11SD-N
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
RS stock number 6876115
Product description Omron SPST Multi Function Timer Relay, 12 → 24V ac/dc 0.001 s → 9999h, Panel Mount Mount
Manufacturer / Brand Omron
Manufacturer part number H5CX-A11SD-N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ultra Compact Digital Timer - H5CX Series

H5CX Series of ultra-compact digital timers provide advanced functions and security settings to suit your timing needs.

Features and Benefits

• 12 mm character height
• Shorter body depth
• Three-colour display value, red, green or orange
• Up/Down keys for each digit
• Twin timer and variable ON/OFF duty modes
• Service life notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
• Setting upper limit prevents unwanted operation
• Isolated power supply and input circuits (Prevent unwanted circuit paths) on 100-240 V ac versions
• 0.0001 s to 9999 h, 10 ranges
• Input NPN, PNP and contact


Specifications

Attribute Value
Supply Voltage 12 → 24 V ac/dc
Brand Omron
Time Range 0.001 s → 9999 h
Series H5CX
Mode of Operation Cumulative, Interval, ON/OFF Duty Adjustable Flicker, Power ON Delay I, Power ON Delay II Repeat Cycle I, Repeat Cycle II, Signal OFF Delay, Signal ON Delay I, Signal ON Delay II, Stopwatch
Power Supply External
Maximum Operating Temperature +55 °C
Contact Configuration SPST
Depth 63.7 mm
Time Increment Hours, Seconds
Length 48 mm
Width 48 mm
Number of Contacts 1
Terminal Type 11-Pin Connector
Mounting Type Panel Mount
Number of Timer Functions Multi Function
Switch Configuration SPDT
Checking stock...
IDR
4,010,364.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,010,364.26
*price per unit indicative
"Omron SPST Multi Function Timer Relay, 12 → 24V ac/dc 0.001 s → 9999h, Panel Mount Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products