Finder SPDT Multi Function Timer Relay, ON Delay, 24 → 240V ac/dc 0.05-10 s, 0.05-10 d, 0.05-10 min, 0.05-10h,

RS Stock No.:
7596634
Mfr. Prt No.:
83.01.0.240.0000
Brand:
Finder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7596634
Product description Finder SPDT Multi Function Timer Relay, ON Delay, 24 → 240V ac/dc 0.05-10 s, 0.05-10 d, 0.05-10 min, 0.05-10h,
Manufacturer / Brand Finder
Manufacturer part number 83.01.0.240.0000
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
RS stock number 7596634
Product description Finder SPDT Multi Function Timer Relay, ON Delay, 24 → 240V ac/dc 0.05-10 s, 0.05-10 d, 0.05-10 min, 0.05-10h,
Manufacturer / Brand Finder
Manufacturer part number 83.01.0.240.0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

83 Series Multifunctional Timers

Multi-function timer range:
83.01 - Multi-function & Multi-voltage, single pole
83.02 - Multi-function & Multi-voltage, double pole (timed + instantaneous options), external time setting potentiometer option
83.52 - Multi-function & Multi-voltage, double pole (timed + instantaneous options), external time setting potentiometer option & pause function option

22.5 mm wide
Eight time scales from 0.05s → 10 days
High input/output isolation
Wide supply range 24 → 240 Vac/dc
35 mm rail (EN 60715) mount
“Blade + cross” - both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the rail mounting clip
Multi-voltage versions with “PWM clever” technology


Specifications

Attribute Value
Brand Finder
Supply Voltage 24 → 240 V ac/dc
Minimum Voltage 24 V ac/dc
Minimum Operating Temperature -20 °C
Mode of Operation ON Delay
Power Supply External
Contact Material Silver Nickel
Series 83 Series
Maximum Voltage 265 V ac / V dc
Depth 100.3 mm
Time Increment Days, Hours, Minutes, Seconds
Length 86.2 mm
Width 22.5 mm
Number of Contacts 1
Mounting Type DIN Rail
Number of Timer Functions Multi Function
Time Range 0.05-10 s, 0.05-10 d, 0.05-10 min, 0.05-10 h
Switch Configuration SPDT
Current Maximum 16 A
Maximum Operating Temperature +60 °C
Contact Configuration SPDT
Checking stock...
IDR
1,043,235.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,043,235.94
*price per unit indicative
"Finder SPDT Multi Function Timer Relay, ON Delay, 24 → 240V ac/dc 0.05-10 s, 0.05-10 d, 0.05-10 min, 0.05-10h," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products