Finder SPDT Timer Relay, Power OFF Delay, 24 → 240V ac/dc 0.05-180s, DIN Rail Mount

RS Stock No.:
7596652
Mfr. Prt No.:
83.62.0.240.0000
Brand:
Finder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7596652
Product description Finder SPDT Timer Relay, Power OFF Delay, 24 → 240V ac/dc 0.05-180s, DIN Rail Mount
Manufacturer / Brand Finder
Manufacturer part number 83.62.0.240.0000
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
RS stock number 7596652
Product description Finder SPDT Timer Relay, Power OFF Delay, 24 → 240V ac/dc 0.05-180s, DIN Rail Mount
Manufacturer / Brand Finder
Manufacturer part number 83.62.0.240.0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

True Off Delay

83 Series - True Off Delay Timer

22.5 mm wide
Time scales: 0.05s → 3 minutes
Wide supply range 24 → 240 Vac/dc
35 mm DIN rail (EN 60715) mount


Specifications

Attribute Value
Brand Finder
Supply Voltage 24 → 240 V ac/dc
Minimum Voltage 16.8 V ac/dc
Minimum Operating Temperature -20 °C
Mode of Operation Power OFF Delay
Power Supply External
Contact Material Silver Nickel
Series 83 Series
Maximum Voltage 265/242 V ac / V dc
Depth 100.3 mm
Time Increment Seconds
Length 78.8 mm
Width 22.5 mm
Number of Contacts 2
Mounting Type DIN Rail
Number of Timer Functions Single
Time Range 0.05-180 s
Switch Configuration DPDT
Current Maximum 8 A
Maximum Operating Temperature +60 °C
Contact Configuration SPDT
Checking stock...
IDR
1,734,461.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,734,461.04
*price per unit indicative
"Finder SPDT Timer Relay, Power OFF Delay, 24 → 240V ac/dc 0.05-180s, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products