Schneider Electric Multi Function Timer Relay, Multi Function, Plug In Mount

RS Stock No.:
8273436
Mfr. Prt No.:
RUW101MW
Brand:
Schneider Electric
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
RS stock number 8273436
Product description Schneider Electric Multi Function Timer Relay, Multi Function, Plug In Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number RUW101MW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RUM Universal Relays

The RUM universal relay range includes sockets with mixed or separate contact terminals and 2-pole bus jumper that can be used on sockets with separate contact terminals in order to simplify wiring when creating a jumper between the coil terminals.

10 A relays with 2 and 3 CO contacts, with cylindrical or quick connect terminals, and 3 A low level relays with 3 CO contacts, with cylindrical pins
Protection modules (diode, RC circuit or varistor) or 1 timer module
Metal hold-down clip for all sockets
Clip-in ID tags for the sockets


Specifications

Attribute Value
Brand Schneider Electric
Minimum Voltage 24 V ac/dc
Maximum Voltage 240 V ac/dc
Mode of Operation Multi Function
Mounting Type Plug In
Number of Timer Functions Multi Function
Checking stock...
IDR
1,123,896.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,123,896.35
*price per unit indicative
"Schneider Electric Multi Function Timer Relay, Multi Function, Plug In Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products