Crouzet Multi Function Timer Relay, Star Delta, 24 V dc, 24 → 240V ac 0.1 s → 100h, DIN Rail Mount

RS Stock No.:
8377471
Mfr. Prt No.:
88866175
Brand:
Crouzet

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8377471
Product description Crouzet Multi Function Timer Relay, Star Delta, 24 V dc, 24 → 240V ac 0.1 s → 100h, DIN Rail Mount
Manufacturer / Brand Crouzet
Manufacturer part number 88866175
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
RS stock number 8377471
Product description Crouzet Multi Function Timer Relay, Star Delta, 24 V dc, 24 → 240V ac 0.1 s → 100h, DIN Rail Mount
Manufacturer / Brand Crouzet
Manufacturer part number 88866175

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Crouzet RQR1 & RQR6 Star Delta Timer

Premium range of Star Delta timers which provide the user with a dynamic multi-range and multi-voltage product to ensure your application is covered

7 timing ranges supported offering timer functions from 1 second to up to 100 hours
Single phase & three phase options available
Can be programmed for multi-function or mono-function
LED status indication for easy recognition
Simple screw terminal connections which support cable cross sectional areas from 0.5 - 3.3mm² single core and for quick installation


Specifications

Attribute Value
Brand Crouzet
Supply Voltage 24 V dc, 24 → 240 V ac
Time Range 0.1 s → 100 h
Switch Configuration 2 C/O
Current Maximum 16 A
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -20 °C
Mode of Operation Star Delta
Power Supply External
Contact Material Silver Nickel
Depth 77 mm
Time Increment Hours, Minutes, Seconds
Length 90 mm
Width 22.5 mm
Number of Contacts 2
Terminal Type Screw
Mounting Type DIN Rail
Time Delay 120 (Reset) ms
Number of Timer Functions Multi Function
Checking stock...
IDR
1,588,978.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,588,978.61
*price per unit indicative
"Crouzet Multi Function Timer Relay, Star Delta, 24 V dc, 24 → 240V ac 0.1 s → 100h, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products