RS PRO Hour Meter Counter, 6 Digit, 50Hz, 4 → 30 V ac/dc

RS Stock No.:
8966920
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8966920
Product description RS PRO Hour Meter Counter, 6 Digit, 50Hz, 4 → 30 V ac/dc
Manufacturer / Brand RS PRO
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
RS stock number 8966920
Product description RS PRO Hour Meter Counter, 6 Digit, 50Hz, 4 → 30 V ac/dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Hours Run Meter- Panel Mount

RS Pro Hours run meters have a robust design that enables a high degree of accuracy and are compact in size. The design of these meters makes them totally sealed from dust and moisture.

• 7 different bezel style models
• Panel mounting
• 6 digits non-resettable with automatic recycle to zero
• Compact and robust design provides shock and vibration protection
• Wide supply voltage range
• IP66 protection


Specifications

Attribute Value
Supply Voltage 4 → 30 V ac/dc
Brand RS PRO
Reset Method No Reset
Weight 47 g
Cutout Size 64.26 (Dia.) mm
Count Mode Hours
Cutout Width 64.26 (Dia.) mm
Depth 67.9 mm
Meter Type Electronic
Display Type Analogue
Mounting Type Panel Mount
Connection Type Spade Terminal
Approvals CE, cRUus, NEMA 4X, RoHS, SAE
Input Type Voltage
Measurement Range 0 → 99999.9 h
Number of Digits 6
Minimum Operating Temperature -40 °C
Count Direction Up
Maximum Count Frequency 50 Hz, 60 Hz
Function Hour Meter
Minimum Measurement 0 h
Digit Height 3.6 mm
Meter Accuracy ±0.02 %
Cutout Height 24.1 mm
Checking stock...
IDR
607,522.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1607,522.88
*price per unit indicative
"RS PRO Hour Meter Counter, 6 Digit, 50Hz, 4 → 30 V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products