Schneider Electric Harmony Beacon Yellow LED, Steady Light Effect, 24 V ac/dc

RS Stock No.:
8812817
Mfr. Prt No.:
XVUC28
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8812817
Product description Schneider Electric Harmony Beacon Yellow LED, Steady Light Effect, 24 V ac/dc
Manufacturer / Brand Schneider Electric
Manufacturer part number XVUC28
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
RS stock number 8812817
Product description Schneider Electric Harmony Beacon Yellow LED, Steady Light Effect, 24 V ac/dc
Manufacturer / Brand Schneider Electric
Manufacturer part number XVUC28

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Schneider Harmony XVU Modular Signal Tower Series

The Harmony XVU series is a modular beacon tower ideally suited for automotive, machine tooling, material handling and electronic equipment industries. They are 360° visual and audible signalling units that come with a combination of innovative features and offer high performance. The Harmony XVU is also simple and easy to assemble, without the need for any tools. The base offers convenient mounting options with direct mounting, pole mounting and three-in-one adjustable wall mounting. These signal towers also offer good resistance to dust and water and are UL/CSA compliant.

An aesthetic design available in black and metallic silver, the reduced diameter makes them suitable for smaller equipment, not only that it distinguishes them from other tower lights. Offering high performance light featuring true colour and homogeneity light, this series provides improved visibility and LED super bright flashing light effects alongside a long-life performance.

Note

The LED beacon units are not supplied with a top cover. The top covers are supplied with the following termination units: 881-2832 black 24 V ac/dc, 881-2836 silver 24 V ac/dc, 881-2845 black 100-240 V ac, 881-2848 black 100-240 V ac, 881-2842 silver 100-240 V ac. A range of accessories for the XVU series are also available.

Features and Benefits:

• Free of charge configuration software enables the audible signal to be customised via an SD card
• The sounder module plays voice message when customer inputs PLC signals
• Adjustable volume range up to 86dB at 1m
• Multi-colour LED module with a choice of six colours and four light patterns
• Pole mounting with height adjustable tube allowing the adjustment of the column height without any tools
• Flexible mounting module for use on horizontal or vertical support
• Pulse signal modules use pulse signals in single wire to control the tower light
• Pulse signal modules use one signal wire to define different types of signalling
• Flexible and configurable light patterns
• Up to 256 different combinations of audible and visual signals
• Up to 16 different combinations of visual signals (colour combination)
• One pulse signal multi-colour unit can be implemented instead of several single colour illuminated units
• Reduction in I/O wires to connect PLC with tower light

Protection ratings & safety features:

• CE, UL, CSA, and PCT certified
• Illuminated units are rated to IP65 and are resistant to cutting oil while the audible units are rated to IP54

Applications:

Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVU Series:
• Machine tools
• Automotive
• Material handling
• Packaging
• Electronic equipment


Specifications

Attribute Value
Brand Schneider Electric
IP Rating IP65
Range Harmony
Minimum Temperature -25 °C
Series Harmony XVU
Component Type Beacon
Base Diameter 60 mm
Lamp Included Yes
Bulb Type LED
Height 50 mm
Maximum Temperature +50 °C
Supply Voltage 24 V ac/dc
Lens Colour Yellow
Light Effect Steady
Current Type DC
Checking stock...
IDR
709,475.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1709,475.96
*price per unit indicative
"Schneider Electric Harmony Beacon Yellow LED, Steady Light Effect, 24 V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda