Schneider Electric Harmony Signal Tower, 24 V ac/dc, 3 Light Elements, Red/Green/Amber, Tube Mount

RS Stock No.:
7043782
Mfr. Prt No.:
XVC6B3
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7043782
Product description Schneider Electric Harmony Signal Tower, 24 V ac/dc, 3 Light Elements, Red/Green/Amber, Tube Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number XVC6B3
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
RS stock number 7043782
Product description Schneider Electric Harmony Signal Tower, 24 V ac/dc, 3 Light Elements, Red/Green/Amber, Tube Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number XVC6B3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider XVC6 Pre-Configured Signal Tower

The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.

APPROVALS : CE, UL, CSA, CCC and Gost in progress.

60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections


Specifications

Attribute Value
Brand Schneider Electric
Current Consumption 75 mA
Number of Light Elements 3
Lens Colour Red/Green/Amber
Series Harmony XVC6
Sounder Component No Sounder Component
Base Diameter 60 mm
Bulb Type LED
Height 508.3 mm
Mounting Style Tube Mount
Maximum Temperature +50 °C
Supply Voltage 24 V ac/dc
Connection Type Cable
Light Effect Steady
Range Harmony
Minimum Temperature -10 °C
Connection Cable Length 600 mm
Housing Colour White
Checking stock...
IDR
3,460,216.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,460,216.21
*price per unit indicative
"Schneider Electric Harmony Signal Tower, 24 V ac/dc, 3 Light Elements, Red/Green/Amber, Tube Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda