Eaton Signal Tower, 24 V ac/dc, 3 Light Elements, Red/Yellow/Green, Base Mount

RS Stock No.:
8183976
Mfr. Prt No.:
171425 SL7-100-L-RYG-24LED
Brand:
Eaton
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
RS stock number 8183976
Product description Eaton Signal Tower, 24 V ac/dc, 3 Light Elements, Red/Yellow/Green, Base Mount
Manufacturer / Brand Eaton
Manufacturer part number 171425 SL7-100-L-RYG-24LED

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

Eaton SL7 Complete Signal Towers

The Eaton SL7 complete safety tower improves the safety, productivity and availability of your machines and equipment. Two pre-fitted versions are available with either red/green or red/yellow/green light modules. Designed with an attractive rounded shape these new signal towers also feature IP66 rated fixtures that are impervious even to strong jets of water.
The SL7 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly (refer to the modular version for additional colours and sound units). The mounting adaptor uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.

Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.

Features

Continuous light effect LED
Base module with foot and 100 mm tube
IP66 rated for protection against strong jets of water from any direction
70mm housing
Rated operational voltage 24 Vac/dc

Applications

Light beacons, also known as a Beacon Tower, Beacon light or warning light, are very versatile devices that are most commonly used to indicate various states of operation for a device or installation. They are visual signalling units that can indicate start, stop, fault signalling or call technical staff to quickly and easily signal when there is a problem, emergency or call to action which is especially important when audible signals can’t be heard in loud manufacturing or industrial environments. Light beacons are a way of achieving maximum safety using bright lighting (LEDs) and signalling with the use of different colours or light modes, like flashing, rotating or steady, to ensure the correct warning or signal message comes across. They are most commonly used in:

Industrial and manufacturing environments
Construction sites
Safety vehicles for traffic and law enforcement
Emergency vehicle lighting
Public areas like offices, shops and housing blocks


Specifications

Attribute Value
Brand Eaton
Minimum Temperature -30 °C
Series SL7
Sounder Component No Sounder Component
Mounting Style Base Mount
Base Diameter 72 mm
LED Colour Red/Yellow/Green
Bulb Type LED
Height 356 mm
Maximum Temperature +60 °C
Supply Voltage 24 V ac/dc
Lens Colour Red/Yellow/Green
Connection Type Screw
Light Effect Steady
Number of Light Elements 3
Checking stock...
IDR
3,478,467.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,478,467.07
*price per unit indicative
"Eaton Signal Tower, 24 V ac/dc, 3 Light Elements, Red/Yellow/Green, Base Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda