Schneider Electric Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Self Powered, Undervoltage

RS Stock No.:
0146519
Mfr. Prt No.:
RM17UBE15
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0146519
Product description Schneider Electric Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Self Powered, Undervoltage
Manufacturer / Brand Schneider Electric
Manufacturer part number RM17UBE15
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
RS stock number 0146519
Product description Schneider Electric Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Self Powered, Undervoltage
Manufacturer / Brand Schneider Electric
Manufacturer part number RM17UBE15

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

RM17 U Series Voltage Control Relay

Schneider Electric RM17 U single-phase and direct current voltage control relays that monitor over-voltage and under-voltage, with or without memory, or that operate in window mode. The overvoltage and undervoltage threshold values are adjusted via two graduated potentiometers that directly read the Un being monitored.

APPROVALS : UL, CSA, GL, C-Tick, GOST

Checks its own power supply
Clear hinged front cover
LED display of output status
DIN Rail mounting


Specifications

Attribute Value
Brand Schneider Electric
Length 72 mm
Minimum Voltage Sensed 65 V ac/dc
Monitoring Application Voltage
Contact Configuration SPDT
Voltage Sensing Range 65 → 260 V ac/dc
Minimum Operating Temperature -20 °C
Width 17.5 mm
Height 90 mm
Maximum Operating Temperature +50 °C
Voltage Sensitivity Overvoltage, Self Powered, Undervoltage
Time Delay 0.1 → 10 s
Dimensions 72 x 17.5 x 90 mm
Electrical Phase 1
Operating Temperature Range -20 → +50 °C
Maximum Voltage Sensed 260 V ac/dc
Checking stock...
IDR
2,549,771.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,549,771.01
*price per unit indicative
"Schneider Electric Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Self Powered, Undervoltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products