Crouzet Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage

RS Stock No.:
0262003
Mfr. Prt No.:
84873026
Brand:
Crouzet

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0262003
Product description Crouzet Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
Manufacturer / Brand Crouzet
Manufacturer part number 84873026
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
RS stock number 0262003
Product description Crouzet Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
Manufacturer / Brand Crouzet
Manufacturer part number 84873026

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Multi Function Phase Control Relays 35mm - C-Lynx

The HWUA 3 phase network control relay monitors:- The correct sequence of phases L1, L2, L3,- Total phase failure,- Undervoltage and overvoltage from 2% to 20% of Under Voltage Relay,- Asymmetry rate from 5% to 15% of Under Voltage Relay,- Faults are signalled via LEDs, distinguishing the origin of the fault. If a fault persists for longer than the threshold crossing delay configured by the operator, both output relays open and LED R is extinguished.

Control of 3 phase networks: phase sequence, phase failure, asymmetry, under and overvoltage with independent settings
Multi function / Multi-voltage product
True RMS measurement
LED status indication


Specifications

Attribute Value
Brand Crouzet
Height 92.6 mm
Monitoring Application Phase, Voltage
Phase Sensitivity Phase Asymmetry, Phase Failure, Phase Sequence
Voltage Sensitivity Overvoltage, Undervoltage
Dimensions 69 x 35 x 92.6 mm
Length 69 mm
Contact Configuration DPDT
Minimum Operating Temperature -20 °C
Width 35 mm
Time Delay 0.1 → 10 s
Maximum Operating Temperature +50 °C
Electrical Phase 3
Maximum Voltage Sensed 528 V
Operating Temperature Range -20 → +50 °C
Checking stock...
IDR
3,585,559.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,585,559.76
*price per unit indicative
"Crouzet Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products