Crouzet Level Control Monitoring Relay With DPDT Contacts
- RS Stock No.:
- 6149347
- Mfr. Prt No.:
- 84870700
- Brand:
- Crouzet
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6149347 |
Product description | Crouzet Level Control Monitoring Relay With DPDT Contacts |
Manufacturer / Brand | Crouzet |
Manufacturer part number | 84870700 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6149347 |
Product description | Crouzet Level Control Monitoring Relay With DPDT Contacts |
Manufacturer / Brand | Crouzet |
Manufacturer part number | 84870700 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Level Control Relay - HNM
Note
This is the first conductivity unit to have a DC power option.
Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.
Application Examples
For controlling the filling or emptying level of conductive liquids
0.1 to 5 sec adjustable time delay (anti-wave effect)
Universal model for 24 to 240V AC/DC
Power supply voltage 20.4 to 264Vac/dc
Regulation of maximum and minimum levels using three probes (max 100Mtrs)
Monitoring filling (UP) or emptying (DOWN), selected by a switch on the front panel
Sensitivity adjustable in 3 ranges:- 250Ω → 5KΩ, 5Kohm → 100KΩ, 100KΩ → 1MΩ.
Operating temperature -20 → +50°C
DIN rail mounting
Suitable electrode see stock no. 354-290
Dimensions (mm): H 90, W 35.6, D69
Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:
Monitoring and control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Specifications
Attribute | Value |
Brand | Crouzet |
Minimum Current Sensed | 10 mA |
Contact Configuration | DPDT |
Minimum Operating Temperature | -20 °C |
Width | 90 mm |
Voltage Sensing Range | 24 → 240 V ac |
Maximum Operating Temperature | +50 °C |
Time Delay | 0.1 → 5 s |
Height | 69 mm |
Monitoring Application | Level Control |
Maximum Current Sensed | 5 A |
Frequency Sensing Range | 50 → 60 Hz |
Dimensions | 69 x 35 x 92.6 mm |
Operating Temperature Range | -20 → +50 °C |
Length | 90 mm |