ABB Insulation Monitoring Relay With SPDT Contacts
- RS Stock No.:
- 8065910
- Mfr. Prt No.:
- 1SVR730660R0100 CM-IWS.1S
- Brand:
- ABB
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8065910 |
Product description | ABB Insulation Monitoring Relay With SPDT Contacts |
Manufacturer / Brand | ABB |
Manufacturer part number | 1SVR730660R0100 CM-IWS.1S |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8065910 |
Product description | ABB Insulation Monitoring Relay With SPDT Contacts |
Manufacturer / Brand | ABB |
Manufacturer part number | 1SVR730660R0100 CM-IWS.1S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
CM-IWS - Insulation Monitoring Relays
CM-IWS series relays serve to monitor insulation resistance and can be configured to the requirements of the applications. All devices have two different terminal versions: Screw Connection Technology and Easy Connect Technology.
Rated control supply voltage 24-240V ac/dc
The device can monitor control circuits (single-phase) and main circuits (3-phase)
One measuring range 1-100 kΩ
Precise adjustment of the threshold value in 1kΩ steps
Interrupted wire detection
3 LEDs indicators of operational states
1 c/o (SPDT) contact, closed-circuit principle
Specifications
Attribute | Value |
Brand | ABB |
Height | 109 mm |
Length | 103.7 mm |
Minimum Voltage Sensed | 0 V ac/dc |
Monitoring Application | Insulation |
Contact Configuration | SPDT |
Voltage Sensing Range | 0 → 250 V ac, 0 → 300 V dc |
Width | 22.5 mm |
Dimensions | 22.5 x 103.7 x 109 mm |
Maximum Voltage Sensed | 250 V ac, 300 V dc |