RS PRO Converter
- RS Stock No.:
- 0629522
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
RS stock number | 0629522 |
Product description | RS PRO Converter |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Signal Conditioning Units
RS Pro single or dual trip amplifiers with the facility to arrange each trip so that the alarm condition can be above (high trip) or below (low trip) the set point. The relay can be either energise/de-energise in the alarm condition (fail-safe) or de-energise/energise in the alarm condition (non-fail safe).
Note
Trip settings are set via links on a PBC within the unit,Signal isolators/Converters; Four units which provide signal isolation via an opto-isolated hybrid circuit. The 0-10Vdc; 4-20mA;and 4-20mA; 0-10Vdc units also convert process signals into a required standard transmission voltage or current signals
Dual supply voltage operation
Bi-colour LED status indication
Front panel adjustment of "Trip Levels"
Input and output stages powered from separate secondaries of the supply transformer to provide 3-port isolation
Dual supply voltage operation
LED indication of "power on"
Specifications
Attribute | Value |
Brand | RS PRO |
Minimum Operating Temperature | -20 °C |
Input Signal Type | Voltage |
Module Type | Converter |
Signal Conditioner Type | Voltage to Voltage |
Input Range | 0 → 10 V dc |
Series | TYA-202 |
Output Range | 4 → 20 mA |
Termination | Screw |
Mounting Type | DIN Rail |
Output Type | Voltage |
Maximum Operating Temperature | +60 °C |
Supply Voltage | 24 → 230 V ac |
Operating Temperature Range | -20 ? +60 °C |