HellermannTyton Black Nylon Ratchet P Clamp, 13.7mm Max. Bundle

RS Stock No.:
1442179
Mfr. Prt No.:
151-01416 RCA180SM8-PA66HIRHSUV/ST/ZN-BK
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1442179
Product description HellermannTyton Black Nylon Ratchet P Clamp, 13.7mm Max. Bundle
Manufacturer / Brand HellermannTyton
Manufacturer part number 151-01416 RCA180SM8-PA66HIRHSUV/ST/ZN-BK
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
RS stock number 1442179
Product description HellermannTyton Black Nylon Ratchet P Clamp, 13.7mm Max. Bundle
Manufacturer / Brand HellermannTyton
Manufacturer part number 151-01416 RCA180SM8-PA66HIRHSUV/ST/ZN-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

HellermannTyton Ratchet P-Clamps

The Ratchet P Clamp family provides an excellent solution for the management of wires, cables and hoses. The robust and durable design combined with its tough material, makes it ideal for heavy-duty applications both in- and outdoors. This adjustable P Clamp can be closed by hand to the desired diameter. It can then be released using a flat-head screwdriver, allowing for easy and non-destructive removal of cables. This feature allows the clamp to be reused without removing or replacing any fixings. The Ratchet P Clamps are available in four sizes and various mounting configurations.

Features and Benefits

• Manufactured from heat and UV stabilised PA66 that provides long-term durability
• Suitable for heavy duty use both in and outdoors
• Can be pre-installed or during final assembly
• Clamp interior is designed to guide and centre the bundle to reduce pinching
• Re-open the clamp any time or quick adjustments and maintenance
• Steel mounting plate tolerates high torque mounting and is treated to resist chemicals and salt spray
• Available in 4 sizes that can be used with a wide range of diameters and configurations, reducing your part inventory
• Easily closes with just with one hand


Specifications

Attribute Value
Brand HellermannTyton
Maximum Bundle Diameter 13.7 mm
Series RCB180SM
Colour Black
Width 34.9 mm
Fire Behaviour Self-extinguishing
Cable Clip/Clamp Style Ratchet P Clamp
Length 83.1 mm
Affixing Method Screw
Material Nylon 66
Checking stock...
IDR
443,789.59
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1443,789.5944,378.96
*price per unit indicative
"HellermannTyton Black Nylon Ratchet P Clamp, 13.7mm Max. Bundle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda