RS PRO Signal Conditioner Converter
- RS Stock No.:
- 4662258
- Brand:
- RS PRO
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
RS stock number | 4662258 |
Product description | RS PRO Signal Conditioner Converter |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Minimum Operating Temperature | 0 °C |
Signal Conditioner Type | Isolating Signal Converter |
Input Range | 4 → 20 mA |
Termination | Screw |
Output Range | 0 → 10 V |
Mounting Type | DIN Rail |
Supply Voltage | 24 V dc |
Maximum Operating Temperature | +45 °C |
Output Type | Voltage |
Module Type | Signal Isolator/Conditioner |
Operating Temperature Range | 0 ? +45 °C |