RS PRO Signal Conditioner Amplifier

RS Stock No.:
4662286
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
RS stock number 4662286
Product description RS PRO Signal Conditioner Amplifier
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

BD100 Single Level Trip Amplifier

RS Pro single level trip amplifiers operate from a single process input, with a single trip action. This output can be arranged so that the alarm condition is triggered either above or below the defined set point. The relay can also be configured for a Fail-Safe (energised in the stable state to de-energise in the alarm state) or Non-Fail Safe (de-energised in the stable state to energise in the alarm state) operation.

1 x SPCO relay (max. 60W load) output
Adjustable set points
High and/or low trips (user-configurable)
Bi-colour LED trip status indication: Green LED indicates stable state; red LED indicates alarm state


Specifications

Attribute Value
Brand RS PRO
Termination Screw
Minimum Operating Temperature 0 °C
Signal Conditioner Type Analogue to Relay
Mounting Type DIN Rail
Supply Voltage 115 V ac
Input Range 4 - 20 mA
Maximum Operating Temperature +45 °C
Output Type Relay
Module Type 1 Level Trip Amplifier
Operating Temperature Range 0 ? +45 °C
Checking stock...
IDR
1,918,228.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,918,228.32
*price per unit indicative
"RS PRO Signal Conditioner Amplifier" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products