Phoenix Contact MINI MCR Series Configurable Transducer
- RS Stock No.:
- 4892875
- Mfr. Prt No.:
- 2864273
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4892875 |
Product description | Phoenix Contact MINI MCR Series Configurable Transducer |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 2864273 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4892875 |
Product description | Phoenix Contact MINI MCR Series Configurable Transducer |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 2864273 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Configurable PT100 Transducer
The 2864273 from Phoenix contact is a reliable and great 3-way isolated temperature measuring transducer. This module allows you to connect PT 100-resistance thermometers to it in a 2,3 or 4 conductor connection method. Default parameters are easily changed by the simple DIP switch located on the side of the module that will allow you to change the connection method, temperature range to be measured, output signals and type of fault for evaluation.
Voltage to the device (19.2 V DC or 30 V DC) can be supplied using a TBUS DIN rail connector or via the terminal blocks.
Features and benefits:
- Allows PT 100 thermometers to be connected (IEC 60751)
- Power via a TBUS DIN rail connector or terminal blocks
- DIN rail mounted (or on TBUS connector)
- Super thin 6.2 mm housing
- Easily configured via a DIP switch
- Approved for ATEX zone-2 installation (potentially explosive areas)
What analog standard signals are available?
Outputs are electrically isolated
- 0–20 mA
- 4-20 mA
- 0-10 V
- 0-5 V
- 1-5 V
- 10 – 0 V
- 20-0 mA
- 20-4 mA
Accessories:
TBUS DIN rail connector – 489-2825
Specifications
Attribute | Value |
Brand | Phoenix Contact |
Output Type | Current, Voltage |
Input Signal Type | Current |
Minimum Operating Temperature | -20 °C |
Module Type | Configurable Transducer |
Output Range | 0 → 10 V, 0 → 20 mA |
Mounting Type | DIN Rail |
Supply Voltage | 24 V dc |
Input Range | 1 mA |
Maximum Operating Temperature | +65 °C |
Signal Conditioner Type | Isolation |
Operating Temperature Range | -20 ? +65 °C |
Series | MINI MCR |