Phoenix Contact MINI MCR Series Isolation Amplifier

RS Stock No.:
5329946
Mfr. Prt No.:
2864406
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5329946
Product description Phoenix Contact MINI MCR Series Isolation Amplifier
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2864406
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
RS stock number 5329946
Product description Phoenix Contact MINI MCR Series Isolation Amplifier
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2864406

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Mini MCR 3-way isolating amplifier - 2864406

The 2864406 isolating amplifier from Phoenix Contact is an easily mounted DIN rail, 3-way isolator. This isolator has a TBUS connector at the back for power supply via a connector for convenience and has a low power consumption. Not to mention, the 2864406 has fixed signal combinations and is a compact unit designed for electrical isolation, conversion, amplification and filtering of standard analog signals.

Features and benefits:

  • Ultra-thin 6.2mm wide body

  • Approved for installation in zone 2 (fulfils EN 60079-0:2009 and EN 60079-15:2010)

  • 0-20 mA or 4-20mA input and output signal range

  • 3-way isolating amplifier

  • Mounted to a TBUS connector on a DIN Rail

  • Fixed signal combinations

  • Power via front terminal blocks or DIN rail connector

Accessories:


Specifications

Attribute Value
Brand Phoenix Contact
Minimum Operating Temperature -20 °C
Hazardous Area Certification ATEX
Module Type Isolation Amplifier
Maximum Operating Temperature +65 °C
Series MINI MCR
Supply Voltage 19.2 → 30 V dc
Operating Temperature Range -20 ? +65 °C
Checking stock...
IDR
4,331,432.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,331,432.55
*price per unit indicative
"Phoenix Contact MINI MCR Series Isolation Amplifier" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products