Schneider Electric Harmony XB6 Contact Block – 2NO

RS Stock No.:
3420479
Mfr. Prt No.:
ZB6Z3B
Brand:
Schneider Electric
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
RS stock number 3420479
Product description Schneider Electric Harmony XB6 Contact Block - 2NO
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB6Z3B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Faston
Contact Configuration 2NO
Body/Fixing Collar Included Yes
Block Type Contact Block
Series Harmony XB6
Checking stock...
IDR
272,399.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1272,399.33
*price per unit indicative
"Schneider Electric Harmony XB6 Contact Block - 2NO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products